RL0402FR-070R22L | Yageo
Resistor, thick film, SMD 0402 (1005), 220 mΩ, 0.063 W, ±1 %, RL0402FR-070R22L
As a private customer, you can buy this item as soon as we have it back in stock.
SMD thick-film resistor size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RL0402.
ohmic resistance | 220 mΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.35 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±800 ppm/K |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 10,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |