FPS009-2409-0 | YAMAICHI

MultiMedia/SecureDigitalCard connector FPS009-2409-0, with push-in/push out ejection

Order No.: 51F8530
EAN: 4099889815740
MPN:
FPS009-2409-0
YAMAICHI
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 3,911 pcs.
Next delivery: 2,348 pcs. on 2024-08-16
Leadtime: 16 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5228 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

MultiMedia /SecureDigitalCard connectors, type Yamaichi FPS009-.

For MMC and SD cards, with card recognition and write-protection switch; Contacts (solder terminals): Ni-Au (Ni-SnPb), 10000 insertion cycles. Insulation resistance: 1000 Mohm min./500 VDC. Test voltage: 500 V ACrms/1.0 minute. Contact resistance: max. 100 mohm at 1.0 mA/20 mV. Rated voltage: 250 VRMS AC. Rated current: 0.5 A. Temperature range: –25 to +85 °C. With single ejector.

With push-in/push-out ejection, type FPS009-.

Type: 2409–0, MultiMedia/SecureDigital card connector

Technical specifications
Number of rows 1
Version plug
Pin number 9 pole
Connector SD
Type of locking angled
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs