Y-CONKIT-21 | YAMAICHI

Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, Y-CONKIT-21

Order No.: 73F1486
EAN: 4099889823165
MPN:
Y-CONKIT-21
Series: Y-CON
YAMAICHI
default L
Image may differ
Unit Price (€ / pc.)
30.1903 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
30.19 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1903 €
10 pcs.
27.6675 €
50 pcs.
25.5374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial Ethernet connectors, type YAMAICHI Y-Con RJ45.

For harsh environments; Degree of protection: IP 20 or IP 67, heat resistant and shock-proof, for quick and easy assembly. Special integration of 2 power contacts in addition to the data contacts in the male and female connectors, in accordance with standard dimensions for industrial connectors. Rated voltage: 50 VDC/35 VAC. Rated current: 2.1 A at +70 °C.

RJ45 connector kits, Cat. 5. Degree of protection IP 67, type Y-ConKit.

Contents: RJ45 connector Y-ConPlug-21, Y-ConPlug-31, Y-ConPlug-41 or Y-ConPlug-51, connector housing Y-ConCover-10, cable seal Y-ConAS-22 and end stopper Y-ConAS-23. RJ45 connector with integrated cable guide, shielding and cable crimp that prevents the cable from twisting, connector housing with latching hook and flange seal, end stopper for cable diameters from 5.0 to 7.0 mm. Operating temperatures: –20 to +120 °C.

Technical attributes (type, number of contacts, connector type): Y-ConKit-21, 4 x Ethernet + 2 x current, Y-ConPlug-21

Technical specifications
Connection IDC connection
Version plug
Category Cat 5
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Connection
Pole image
RJ-Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Connection
Pole image
RJ-Version
Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, Y-CONKIT-21
Order No.:
 73F1486
Manufacturer:
 YAMAICHI
Manufacturer SKU:
 Y-CONKIT-21
Available: 3 pcs. Leadtime: 5 Weeks **
Total Price: 30.19 € *
1 pcs.
30.1903 €
10 pcs.
27.6675 €
50 pcs.
25.5374 €
Cat 5
plug
8 pole
IDC connection
8P8C
RJ45
Plug, RJ45, 8 pole, 8P8C, Cat 5, Y-CONKIT-24
Order No.:
 73F1490
Manufacturer:
 YAMAICHI
Manufacturer SKU:
 Y-CONKIT-24
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 26.45 € *
1 pcs.
26.4537 €
50 pcs.
22.3839 €
Cat 5
plug
8 pole
8P8C
RJ45
Plug, RJ45, 8 pole, 8P8C, Y-CONKIT-26
Order No.:
 73F1492
Manufacturer:
 YAMAICHI
Manufacturer SKU:
 Y-CONKIT-26
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 26.60 € *
1 pcs.
26.5965 €
plug
8 pole
8P8C
RJ45
Plug, RJ45, 8 pole, 8P8C, Cat 5, Y-CONKIT-23
Order No.:
 73F1488
Manufacturer:
 YAMAICHI
Manufacturer SKU:
 Y-CONKIT-23
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 30.19 € *
1 pcs.
30.1903 €
Cat 5
plug
8 pole
8P8C
RJ45