ZENDURE POWERSTATION SUPERBASE V 4600 | Zendure

Zendure Powerstation SuperBase V 46004608Wh / 3800W

Order No.: 27A0010
EAN: 850040000000
MPN:
ZENDURE POWERSTATION SUPERBASE V 4600
Series: SuperBase
Zendure
default L
Image may differ
Unit Price (€ / pc.)
2,701.30 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,701.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,701.30 €

Powerstation, ZENDURE POWERSTATION SUPERBASE V 4600, Zendure

SuperBase V is the first power station which is also designed as a plug&play home energy storage system for the whole house. A single SuperBase V can provide 3,800W of power, with two SuperBase Vs connected, the output power can be increased to 7,600W. This is enough power to supply a typical household with a washer, dryer, heater, refrigerator, etc. The installed lithium iron phosphate (LiFePo4) cells guarantee high intrinsic safety as well as a lifetime of 6,000 cycles. By combining AC power & solar energy, a charging power of max. 5,150W can be achieved. In combination with a "Satelite" additional battery even 5.900W. With UPS (uninterruptible power supply) function, you can counteract unexpected power failure, so important equipment will be permanently powered. The motorized wheels of the SuperBase V also make it easy to transport this mobile energy storage device. With the Zendure app, all parameters such as capacity, input / output current, remaining runtime and much more can be controlled, in addition, certain personalized settings can be made in the app.

Technical specifications
Version powerstation
Width 320 mm
Height 447 mm
Length 730 mm
Nominal capacity 90000 mAh
Rated voltage 24 V
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Rated voltage
Nominal capacity
Version
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Rated voltage
Nominal capacity
Version
min. operating temperature
max. operating temperature
Zendure Powerstation SuperBase 1000M1016, 16 Wh / 1000 W
Order No.:
 27A0006
Manufacturer:
 Zendure
Manufacturer SKU:
 ZENDURE POWERSTATION SUPERBASE 1000M
Available: 0 pcs. Leadtime: On Request **
Total Price: 678.30 € *
1 pcs.
678.30 €
190 mm
325 mm
138 mm
24 V
powerstation
-10 °C
45 °C
Zendure Powerstation SuperBase V 46004608Wh / 3800W
Order No.:
 27A0010
Manufacturer:
 Zendure
Manufacturer SKU:
 ZENDURE POWERSTATION SUPERBASE V 4600
Available: 0 pcs. Leadtime: On Request **
Total Price: 2,701.30 € *
1 pcs.
2,701.30 €
320 mm
730 mm
447 mm
24 V
90000 mAh
powerstation
Zendure Powerstation SuperBase Pro 1500 1440Wh / 2000W
Order No.:
 27A0008
Manufacturer:
 Zendure
Manufacturer SKU:
 ZENDURE POWERSTATION SUPERBASE PRO 1500
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,029.35 € *
1 pcs.
1,029.35 €
276 mm
446 mm
352 mm
240 V
30000 mAh
powerstation