V30SO000114 | Zoller & Fröhlich
Assortment Box with insulated wire end ferrules, 0.14 to 0.75 mm², 150 pieces
Order No.: 18H7286
EAN: 4099889633061
MPN:
V30SO000114
Unit Price (€ / pc.)
7.9254 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-06-28
Leadtime: On Request **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
5 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box with insulated wire end ferrules, 150 pieces. Content: 30 pieces 0.14 mm², 30 pieces 0.25 mm², 30 pieces 0.34 mm², 30 pieces 0.5 mm², 30 pieces 0.75 mm².
Technical specifications
Number of single parts | 150 | |
Version | wire end ferrules | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |