V30AE000045 | Zoller & Fröhlich
Insulated Wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, V30AE000045
Order No.: 18H7214
EAN: 4099889617269
MPN:
V30AE000045
Unit Price (€ / pc.)
0.0357 € *
Available: 10,380 pcs.
Leadtime: 27 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0357 €
500 pcs.
0.0250 €
1000 pcs.
0.0226 €
5000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
Colour | red | |
Isolated | Yes | |
Length | 14 mm | |
Cable cross-section | 1.0 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |