ebm-papst Redefines Air and Motion
In the dynamic world of ebm-papst, air and motion play a vital role in sustainability and efficiency. The brand epitomizes the perfect interplay of performance and quality, addressing customer needs through innovative products and services.
As the world's leading manufacturer of fans and ventilators, ebm-papst has set global industry standards since its founding in 1963. With a diverse product portfolio of over 20,000 solutions, the company offers energy-efficient and intelligent options for virtually any challenge in ventilation technology. Should the existing offerings not meet specific requirements, a dedicated team of 650 engineers and technicians is ready to collaborate with customers to develop tailored solutions.
ebm-papst's commitment to leading technologies and groundbreaking application solutions is rooted in a holistic understanding of how aerodynamic elements work together harmoniously. This involves seamless integration of motor technology, electronics, and aerodynamics. The company's products embody a cohesive blend of these three core areas of expertise, with the primary goal of optimizing the utilization of air and motion.
The organization focuses on sustainable and intelligent solutions that contribute to a better climate—benefiting people, their applications, and the environment.
Buy ebm-papst Fans at Bürklin: Variety for Every Application
Customers can find a wide selection of ebm-papst fans at Bürklin that meet the highest standards of quality and efficiency. Whether it's compact fans, axial fans, radial fans, cross flow fans, or diagonal fans, Bürklin offers solutions for every application, be it in electronics cooling, industrial settings, or smart home environments.
With a close partnership with ebm-papst, customers can be assured of acquiring the latest technologies and innovations that promise both performance and durability. Browse our range and optimize your systems with the reliable ebm-papst fans for countless challenges.
Compact Fans: Compact, Quiet, and Efficient
ebm-papst fans have set the standard for electronics cooling for decades, offering various designs including axial, centrifugal, and diagonal. For each type, ebm-papst provides an extensive selection of fans available in AC, DC, or GreenTech EC configurations, compatible with all voltage requirements and standard sizes.
These fans are equipped with pre-installed electronics that offer numerous additional functions, enabling intelligent networking with the corresponding device logic.
This combination of compactness, quiet operation, and high efficiency makes ebm-papst fans an ideal choice for a wide range of applications in the electronics industry.

Axial Fans: One Principle, Endless Possibilities
The space-saving axial fans from ebm-papst are designed to facilitate the exchange of hot and cold air across a variety of devices and systems. Key features include a shallow installation depth, low noise levels, and exceptional efficiency, making them particularly effective for air conveyance through heat exchangers.
These axial fans operate similarly to a propeller, transporting air in an axial direction parallel to the rotating motor shaft. The integrated external rotor motor from ebm-papst is seamlessly incorporated into the axial impeller, creating a compact fan unit. Typically, fan housings are utilized for mounting, available in both short and long nozzle configurations.
This combination of innovative design and high performance positions ebm-papst axial fans as an optimal solution for diverse applications requiring efficient air movement.

Radial Fans: Less Noise, Higher Performance
ebm-papst radial fans are offered with both forward and backward-curved blades. The quiet-running fans featuring forward-curved blades are complemented by a scroll housing, while those with backward-curved blades are designed as freewheel fans and do not require this housing.
In centrifugal fans equipped with external rotor motors, the motor is ingeniously integrated within the impeller, ensuring optimal cooling of the motor while maintaining a particularly compact design. The entire product range is available in both AC and GreenTech EC technology.
Not only are these fans highly energy-efficient, but the integrated electronics also enable the implementation of various control, monitoring, and maintenance functions, making them suitable for applications in smart homes and Industry 4.0. This combination of low noise, high performance, and advanced technology positions ebm-papst centrifugal fans as a leading choice for diverse ventilation needs.

Tangential Blowers and Diagonal Fans: Efficient Ventilation for Diverse Applications
Tangential blowers and diagonal fans from ebm-papst provide the ideal solution for applications such as stove jacket cooling, storage heaters, and climate control systems. Both fan types are characterized by a compact design that combines low installation height with high, consistent airflow rates.
With their large intake and outlet cross-sections, they enable high air throughput at low flow velocities. Additionally, they impress with low noise levels and impressive throw distances. These features make tangential blowers and diagonal fans the optimal choice for efficient ventilation in a variety of environments.

Convincing Comprehensive Package: The New AxiForce
With the introduction of the new AxiForce, ebm-papst reinforces its position as an innovation leader and supports technologies essential for a modern, interconnected future. Often serving as the brain of complete production lines, complex systems, or mobile network infrastructures, industrial control cabinets house sensitive electronic and electrical components that require consistent and effective protection.
These components must be safeguarded from hazardous environmental factors, such as extreme temperature fluctuations, to ensure safe and error-free operation across a wide range of industrial applications. The AxiForce provides a robust solution that addresses these critical needs, facilitating reliable and efficient performance in demanding environments.

Flexibility That’s Out of This World: The Resilient AxiACi
The AxiACi series is engineered specifically for use in commercial refrigerated cabinets but also excels in various applications within control cabinet cooling, industrial settings, and telecommunications. Regardless of the demand, the AxiACi series is built to endure the challenges posed by extreme environments while maintaining high levels of flexibility and efficiency.
This robust design ensures that the AxiACi can adapt to a wide range of conditions, providing reliable performance across diverse applications. With its exceptional resilience, the AxiACi series stands out as an ideal solution for both commercial and industrial cooling needs.

Bursting with Power: The Compact DC Fan RVE45
The RVE45 from ebm-papst may be the size of a tennis ball, but it packs a powerful punch when it comes to dynamic air delivery and high static pressure performance. With an impressive airflow rate of 30 m³/h at nearly 5,000 Pa, this compact DC fan is a formidable choice for a wide range of high-pressure industrial applications.
Available in both 12V and 24V DC versions, the RVE45 is engineered to meet the demands of various industrial challenges while maintaining efficiency and reliability. Its compact design combined with powerful performance makes it an outstanding solution for environments where space is limited but high airflow and pressure are essential.