Axial Fans
68 items in 435 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Rated voltage
Width
Height
Depth
Volume flow
Sound pressure level
speed
Power consumption

Order No.:
88B806
Manufacturer:
ebm-papst
Manufacturer SKU:
612 NGN
Total Price: 42.80 € *
1 pcs.
42.8043 €
5 pcs.
40.2220 €
15 pcs.
38.6869 €
50 pcs.
36.9852 €
150 pcs.
35.4382 €
DC-Axiallüfter
12 V
60 mm
60 mm
25 mm
41 m³/h
35 db
5100 1/min
2 W

Order No.:
88B808
Manufacturer:
ebm-papst
Manufacturer SKU:
612 NGH
Total Price: 18.93 € *
1 pcs.
18.9329 €
10 pcs.
17.4097 €
DC-Axiallüfter
12 V
60 mm
60 mm
25 mm
46 m³/h
38 db
5600 1/min
2 W

Order No.:
88B820
Manufacturer:
ebm-papst
Manufacturer SKU:
614 NGL
Total Price: 42.80 € *
1 pcs.
42.8043 €
5 pcs.
40.2220 €
15 pcs.
38.6869 €
50 pcs.
36.9852 €
150 pcs.
35.4382 €
DC-Axiallüfter
24 V
60 mm
60 mm
25 mm
21 m³/h
16 db
2500 1/min
1 W

Order No.:
88B824
Manufacturer:
ebm-papst
Manufacturer SKU:
614 NGM
Total Price: 42.80 € *
1 pcs.
42.8043 €
5 pcs.
40.2220 €
15 pcs.
38.6869 €
50 pcs.
36.9852 €
150 pcs.
35.4382 €
DC-Axiallüfter
24 V
60 mm
60 mm
25 mm
35 m³/h
28 db
4100 1/min
1.7 W

Order No.:
88B830
Manufacturer:
ebm-papst
Manufacturer SKU:
614 NGHH
Total Price: 19.69 € *
1 pcs.
19.6945 €
DC-Axiallüfter
24 V
60 mm
60 mm
25 mm
56 m³/h
43 db
6850 1/min
3.6 W

Order No.:
88B9504
Manufacturer:
ebm-papst
Manufacturer SKU:
252 N
Total Price: 39.26 € *
1 pcs.
39.2581 €
5 pcs.
36.9019 €
15 pcs.
35.4858 €
50 pcs.
33.9150 €
150 pcs.
32.4989 €
DC-Axiallüfter
12 V
25 mm
25 mm
8 mm
3.4 m³/h
15 db
9000 1/min
0.5 W

Order No.:
90B1006
Manufacturer:
ebm-papst
Manufacturer SKU:
412
Total Price: 16.29 € *
1 pcs.
16.2911 €
10 pcs.
14.9821 €
DC-Axiallüfter
12 V
40 mm
40 mm
20 mm
10 m³/h
18 db
6000 1/min
800 mW

Order No.:
90B1008
Manufacturer:
ebm-papst
Manufacturer SKU:
414 F
Total Price: 17.31 € *
1 pcs.
17.3145 €
10 pcs.
15.9341 €
DC-Axiallüfter
24 V
40 mm
40 mm
10 mm
8 m³/h
22.1 db
5400 1/min
0.8 W

Order No.:
90B1016
Manufacturer:
ebm-papst
Manufacturer SKU:
514 F
Total Price: 39.26 € *
1 pcs.
39.2581 €
5 pcs.
36.9019 €
15 pcs.
35.4858 €
50 pcs.
33.9150 €
150 pcs.
32.4989 €
DC-Axiallüfter
24 V
50 mm
50 mm
15 mm
20 m³/h
30 db
5000 1/min
1 W

Order No.:
90B1022
Manufacturer:
ebm-papst
Manufacturer SKU:
612 FL
Total Price: 21.93 € *
1 pcs.
21.9317 €
10 pcs.
20.1824 €
DC-Axiallüfter
12 V
60 mm
60 mm
15 mm
19 m³/h
16 db
2650 1/min
0.4 W

Order No.:
90B1024
Manufacturer:
ebm-papst
Manufacturer SKU:
612 F
Total Price: 30.35 € *
1 pcs.
30.3450 €
10 pcs.
28.2030 €
25 pcs.
25.9420 €
50 pcs.
23.6215 €
DC-Axiallüfter
12 V
60 mm
60 mm
15 mm
29 m³/h
27 db
3900 1/min
1 W

Order No.:
90B1026
Manufacturer:
ebm-papst
Manufacturer SKU:
614 F
Total Price: 19.68 € *
1 pcs.
19.6826 €
10 pcs.
18.1118 €
DC-Axiallüfter
24 V
60 mm
60 mm
15 mm
29 m³/h
27 db
3900 1/min
1.1 W

Order No.:
90B1064
Manufacturer:
ebm-papst
Manufacturer SKU:
8414 NGM
Total Price: 34.95 € *
1 pcs.
34.9503 €
5 pcs.
32.8559 €
15 pcs.
31.5945 €
50 pcs.
30.2022 €
150 pcs.
28.9408 €
DC-Axiallüfter
24 V
80 mm
80 mm
25 mm
58 m³/h
26 db
2600 1/min
1.4 W

Order No.:
90B1066
Manufacturer:
ebm-papst
Manufacturer SKU:
8414 NG
Total Price: 34.95 € *
1 pcs.
34.9503 €
5 pcs.
32.8559 €
15 pcs.
31.5945 €
50 pcs.
30.2022 €
150 pcs.
28.9408 €
DC-Axiallüfter
24 V
80 mm
80 mm
25 mm
69 m³/h
32 db
3100 1/min
2 W

Order No.:
90B1068
Manufacturer:
ebm-papst
Manufacturer SKU:
8414 NGH
Total Price: 19.90 € *
1 pcs.
19.8968 €
10 pcs.
18.9091 €
50 pcs.
17.3978 €
100 pcs.
15.3034 €
DC-Axiallüfter
24 V
80 mm
80 mm
25 mm
79 m³/h
37 db
3600 1/min
2 W

Order No.:
90B1201
Manufacturer:
ebm-papst
Manufacturer SKU:
4850 N
Total Price: 34.11 € *
1 pcs.
34.1054 €
10 pcs.
31.3803 €
AC-Axiallüfter
230 V
119 mm
119 mm
38 mm
100 m³/h
32 db
1800 1/min
10 W

Order No.:
90B1234
Manufacturer:
ebm-papst
Manufacturer SKU:
4656 Z
Total Price: 59.20 € *
1 pcs.
59.2025 €
5 pcs.
55.0970 €
10 pcs.
49.3850 €
50 pcs.
40.5195 €
AC-Axiallüfter
230 V
119 mm
119 mm
38 mm
160 m³/h
40 db
2650 1/min
19 W

Order No.:
90B127
Manufacturer:
ebm-papst
Manufacturer SKU:
4650 N
Total Price: 58.66 € *
1 pcs.
58.6551 €
5 pcs.
55.1327 €
15 pcs.
53.0264 €
50 pcs.
50.6702 €
150 pcs.
48.5639 €
AC-Axiallüfter
230 V
119 mm
119 mm
38 mm
160 m³/h
46 db
2650 1/min
19 W

Order No.:
90B1310
Manufacturer:
ebm-papst
Manufacturer SKU:
8556 N
Total Price: 37.56 € *
1 pcs.
37.5564 €
10 pcs.
34.9384 €
AC-Axiallüfter
230 V
80 mm
80 mm
38 mm
50 m³/h
31 db
2800 1/min
12 W

Order No.:
90B1316
Manufacturer:
ebm-papst
Manufacturer SKU:
3956
Total Price: 57.11 € *
1 pcs.
57.1081 €
5 pcs.
53.1097 €
10 pcs.
48.8733 €
25 pcs.
43.9824 €
AC-Axiallüfter
230 V
92 mm
92 mm
25 mm
59 m³/h
35 db
2650 1/min
11 W
Discover high-quality axial fans at Bürklin Elektronik!
Axial fans are devices that move air or gas along the axis of the fan. They are used where cooling or ventilation is required, for example in computer hardware, in electronic devices, machines, ventilation systems or air conditioning systems. Their main task is to dissipate heat and provide a constant air flow for temperature control.In the Bürklin Elektronik online store you will find AC and DC axial fans, roof fans and EC axial fans. With the practical filter function, it is possible to specifically sort the individual models according to various parameters - in addition to product dimensions, also according to nominal voltage, volume flow, sound pressure level, speed and power consumption.