Control Cables
![15932 HELUKABEL Control Cables](/en/images/42f/15966/95x95/pvc-control-line-jz-hf-cy-4-g-0-5-mm-awg-20-shielded-gray-15932.webp)
![22587 HELUKABEL Control Cables](/en/images/fff/22587/95x95/pur-control-line-multiflex-512-c-pur-12-g-0-75-mm-awg-19-shielded-gray-22587.webp)
![38517 HELUKABEL Control Cables](/en/images/dee/38517/95x95/connection-line-nshxafoe-1-8-3-kv-1-x-1-5-mm-awg-16-black-38517.webp)
![10883 HELUKABEL Control Cables](/en/images/491/10883/95x95/connection-line-single-600-j-1-x-10-mm-awg-8-black-10883.webp)
![60288 HELUKABEL Control Cables](/en/images/e8a/93F5450/95x95/pe-drag-chains-conductor-line-kompospeed-600-1-x-6-0-mm-unshielded-black-60288.webp)
![60216 HELUKABEL Control Cables](/en/images/cd0/93F5454/95x95/pe-drag-chains-conductor-line-kompospeed-600-c-1-x-6-0-mm-shielded-black-60216.webp)
![21631 HELUKABEL Control Cables](/en/images/f3e/21630/95x95/pur-control-line-heluchain-multiflex-512-c-pur-ul-csa-3-g-0-5-mm-awg-20-shielded-gray-21631.webp)
![24416 HELUKABEL Control Cables](/en/images/c10/24416/95x95/pur-control-line-multispeed-500-c-pur-ul-csa-12-g-0-5-mm-awg-20-shielded-black-24416.webp)
![22637 HELUKABEL Control Cables](/en/images/da2/22637/95x95/silicone-control-line-sihf-c-si-ul-csa-2-g-0-5-mm-awg-20-shielded-black-22637.webp)
![12079 HELUKABEL Control Cables](/en/images/d93/12001/95x95/pvc-control-line-sy-jz-4-g-2-5-mm-awg-14-shielded-transparent-12079.webp)
![75005 HELUKABEL Control Cables](/en/images/70d/75000/95x95/silicone-control-line-thermflex-180-ewkf-12-g-1-5-mm-awg-16-unshielded-black-75005.webp)
![79804 HELUKABEL Control Cables](/en/images/e0f/79804/95x95/silicone-control-line-thermflex-180-ewkf-c-2-x-0-75-mm-awg-19-shielded-black-79804.webp)
![37259 HELUKABEL Control Cables](/en/images/deb/37259/95x95/rubber-connection-line-yellowflex-2-x-1-0-mm-awg-18-unshielded-yellow-37259.webp)
![600154 HELUKABEL Control Cables](/en/images/77e/600154/95x95/pur-spiral-cable-3-x-0-14-mm-awg-26-shielded-black-600154.webp)
![85447 HELUKABEL Control Cables](/en/images/a37/85223/95x95/pur-spiral-cable-12-g-1-5-mm-awg-16-unshielded-orange-85447.webp)
![84903 HELUKABEL Control Cables](/en/images/0f2/84903/95x95/pur-spiral-cable-3-g-1-0-mm-awg-17-unshielded-black-84903.webp)
![85550 HELUKABEL Control Cables](/en/images/44c/85550/95x95/pur-spiral-cable-2-x-0-14-mm-awg-26-unshielded-black-85550.webp)
![24547 HELUKABEL Control Cables](/en/images/e47/24279/95x95/fep-connection-line-heluflon-fep-6y-multi-2-x-0-25-mm-awg-24-unshielded-black-24547.webp)
![11965 HELUKABEL Control Cables](/en/images/120/11965/95x95/frnc-control-line-jb-750-hmh-3-x-1-5-mm-awg-16-unshielded-gray-11965.webp)
![13500 HELUKABEL Control Cables](/en/images/ef9/13500/95x95/polymer-control-line-megaflex-500-c-2-x-0-5-mm-awg-20-shielded-gray-13500.webp)
High-quality connection and control cables
So-called connection and control cables are multi-pole cables that can transport either signals or electrical energy. Most PVC cables are largely gasoline resistant, UV resistant, and oil and weather resistant. Special shielding can prevent electrical interference. Control cables are used as a connection between a signal transmitter and a receiver, for example in integrated circuits (ICs). The classic PVC cables are used for connections in the field of measurement, regulation and control technology as well as in signal and pulse technology. Special connection and control cables made of silicone are suitable for high ambient temperatures. Among other things, they are installed in steel and cement machines, in furnaces or in various heating elements. Conventional cables and lines would become brittle after a short time in this environment. Sensor cables are used in measurement and control technology, for example, to transmit signals between sensors and actuators.
Advice from our experts at Bürklin Elektronik
Bürklin Elektronik has a wide range of cables and wires. Do you have questions about individual control cables or can't find the product you need in our online store? Contact the experts at Bürklin Elektronik! We will be happy to advise you. Write to us at [email protected], or use our convenient call-back service!
Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Equipment and mechanical Engineering. we provide detailed information about our extensive product range.