Micro Fuses
![Microfuses 5 x 15 mm, 375 mA, F, 125 V (DC), 250 V (AC), 35 A breaking capacity, 0225.375HXP](/en/images/75f/0225375HXP/95x95/microfuses-5-x-15-mm-375-ma-f-125-v-dc-250-v-ac-35-a-breaking-capacity-0225-375hxp.png)
![SMD-Fuse 9.73 x 5.03 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.062DRL](/en/images/d46/0154062DRL/95x95/smd-fuse-9-73-x-5-03-mm-62-ma-ff-125-v-dc-125-v-ac-50-a-breaking-capacity-0154-062drl.png)
![SMD-Fuse 3.7 x 6.5 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157.062DR](/en/images/733/0157062DR/95x95/smd-fuse-3-7-x-6-5-mm-62-ma-ff-125-v-dc-125-v-ac-50-a-breaking-capacity-0157-062dr.png)
![Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0213.200MXBP](/en/images/46c/0213200MXBP/95x95/microfuses-5-x-20-mm-200-ma-t-250-v-ac-35-a-breaking-capacity-0213-200mxbp.png)
![Microfuses 5 x 20 mm, 125 mA, T, 250 V (AC), 1.5 kA breaking capacity, 0215.125MRET1P](/en/images/771/0215125MRET1P/95x95/microfuses-5-x-20-mm-125-ma-t-250-v-ac-1-5-ka-breaking-capacity-0215-125mret1p.png)
![SMD-Fuse 4.32 x 7.24 mm, 375 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0460.375UR](/en/images/180/0460375UR/95x95/smd-fuse-4-32-x-7-24-mm-375-ma-t-125-v-dc-125-v-ac-50-a-breaking-capacity-0460-375ur.png)
![SMD-Fuse 3.12 x 10.10 mm, 500 mA, T, 100 V (DC), 600 V (AC), 60 A breaking capacity, 0461.500ER](/en/images/68f/0461500ER/95x95/smd-fuse-3-12-x-10-10-mm-500-ma-t-100-v-dc-600-v-ac-60-a-breaking-capacity-0461-500er.png)
![SMD-Fuse 4.5 x 12.1 mm, 1.6 A, T, 250 V (AC), 100 A breaking capacity, 046501.6DR](/en/images/aed/0465016DR/95x95/smd-fuse-4-5-x-12-1-mm-1-6-a-t-250-v-ac-100-a-breaking-capacity-046501-6dr.png)
![Micro fuse 2.8 x 7.11 mm, 500 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0471.500NAT1L](/en/images/b31/0471500NAT1L/95x95/micro-fuse-2-8-x-7-11-mm-500-ma-t-125-v-dc-125-v-ac-50-a-breaking-capacity-0471-500nat1l.png)
![Micro fuse 3.43 x 7.11 mm, 375 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0473.375YRT1L](/en/images/081/0473375YRT1L/95x95/micro-fuse-3-43-x-7-11-mm-375-ma-t-125-v-dc-125-v-ac-50-a-breaking-capacity-0473-375yrt1l.png)
![SMD-Fuse 2.69 x 6.1 mm, 1 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0476001.MR](/en/images/042/0476001MR/95x95/smd-fuse-2-69-x-6-1-mm-1-a-f-125-v-dc-250-v-ac-100-a-breaking-capacity-0476001-mr.png)
![Microfuses 5 x 20 mm, 500 mA, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477.500MXEP](/en/images/324/0477500MXEP/95x95/microfuses-5-x-20-mm-500-ma-t-400-v-dc-500-v-ac-100-a-breaking-capacity-0477-500mxep.png)
![Microfuses 6.3 x 32 mm, 10 A, F, 500 V (AC), 200 A breaking capacity, 0505010.MXEP](/en/images/fe3/0505010MXEP/95x95/microfuses-6-3-x-32-mm-10-a-f-500-v-ac-200-a-breaking-capacity-0505010-mxep.png)
![Microfuses 6.3 x 32 mm, 1 A, F, 650 V (DC), 150 A breaking capacity, 0507001.MXEP](/en/images/fe3/0505010MXEP/95x95/microfuses-6-3-x-32-mm-1-a-f-650-v-dc-150-a-breaking-capacity-0507001-mxep.png)
![Microfuses 10 x 32 mm, 40 A, 500 V (DC), 2 kA breaking capacity, 0606040.UXTHP](/en/images/b9e/0606040UXTHP/95x95/microfuses-10-x-32-mm-40-a-500-v-dc-2-ka-breaking-capacity-0606040-uxthp.png)
![Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 1.5 kA breaking capacity, 0835005.MXEP](/en/images/324/0477500MXEP/95x95/microfuses-5-x-20-mm-5-a-t-250-v-ac-1-5-ka-breaking-capacity-0835005-mxep.png)
![Microfuses 3.6 x 10 mm, 100 mA, T, 250 V (AC), 50 A breaking capacity, 0875.100MRET1P](/en/images/f72/0875100MRET1P/95x95/microfuses-3-6-x-10-mm-100-ma-t-250-v-ac-50-a-breaking-capacity-0875-100mret1p.png)
![Microfuses 5 x 20 mm, 500 mA, T, 450 V (DC), 500 V (AC), 100 A breaking capacity, 0977.500MXEP](/en/images/324/0477500MXEP/95x95/microfuses-5-x-20-mm-500-ma-t-450-v-dc-500-v-ac-100-a-breaking-capacity-0977-500mxep.png)
![Microfuses 5 x 20 mm, 50 mA, M, 250 V (AC), 80 A breaking capacity, 20100500001P](/en/images/373/20100500001P/95x95/microfuses-5-x-20-mm-50-ma-m-250-v-ac-80-a-breaking-capacity-20100500001p.png)
![SMD-Fuse SMD 1206, 1 A, T, 63 V (DC), 50 A breaking capacity, 0407001.WR](/en/images/3e1/0407001WR/95x95/smd-fuse-smd-1206-1-a-t-63-v-dc-50-a-breaking-capacity-0407001-wr.png)
Protect your electronics with miniature fuses
Fine-wire fuses are protective devices in electrical circuits designed to prevent damage from overcurrent. The cylindrically shaped fuses contain an element that melts and breaks the circuit when the current exceeds a certain value. Micro fuses are used in numerous electronic devices and systems such as computers, televisions, radios, home appliances and vehicles. They are critical to safety as they help prevent fires and damage to equipment due to electrical malfunctions.
Micro fuses at Bürklin Elektronik
The range of miniature fuses in Bürklin Elektronik's online store includes various model variants, including glass tube, ceramic tube, melamine tube and SMD versions. You can also use the filter function to search for radial and axial miniature fuses or for fuse strips.At Bürklin Elektronik, service is a top priority. So don't hesitate to contact us by phone or e-mail if you have any questions about our fuses and circuit breakers or if you have any specific requests! Our experts will be happy to help you.
Do you have any questions about the products or their areas of application? In our online magazine or in our article on the Equipment and mechanical Engineering we provide detailed information about our extensive product range.