Reed Relays
11 items in 76 variations
*incl. VAT plus shipping costs
Item description
Order No.:
45P4489
Manufacturer:
Celduc Relais
Manufacturer SKU:
D31A5100
108 pcs.
4.5696 €
1 Form A (N/O)
DIP
500 mA
12 V
1 kΩ
100 V
10 W
2.54 mm
rohdium
Order No.:
45P4493
Manufacturer:
Celduc Relais
Manufacturer SKU:
D31B5100
108 pcs.
7.7945 €
1 Form B (N/C)
DIP
500 mA
12 V
500 Ω
100 V
10 W
2.54 mm
rohdium
Order No.:
45P4494
Manufacturer:
Celduc Relais
Manufacturer SKU:
D31C2100
108 pcs.
13.4351 €
1 Form C (NO/NC)
DIP
250 mA
5 V
200 Ω
100 V
3 W
2.54 mm
rohdium
Order No.:
45P4501
Manufacturer:
Celduc Relais
Manufacturer SKU:
D32A3110
100 pcs.
8.9012 €
2 Form A (N/O)
DIP
500 mA
5 V
200 Ω
100 V
10 W
2.54 mm
rohdium
Order No.:
45P4507
Manufacturer:
Celduc Relais
Manufacturer SKU:
D71A2110
108 pcs.
5.4502 €
1 Form A (N/O)
DIP
500 mA
5 V
380 Ω
100 V
10 W
2.54 mm
rohdium
Order No.:
45P4634
Manufacturer:
Celduc Relais
Manufacturer SKU:
R1329L00
10 pcs.
181.1418 €
1 Form A (N/O)
200 mA
12 V
300 Ω
7500 V
50 W
PCB/screw connection
Order No.:
75P1837
Manufacturer:
Littelfuse
Manufacturer SKU:
HE751A2410
500 pcs.
2.2253 €
1 Form A (N/O)
DIP
500 mA
24 V
2.15 kΩ
300 V
265 V
10 W
THT
15.24 mm
with diode
Order No.:
75P1790
Manufacturer:
Littelfuse
Manufacturer SKU:
HE3321C1200
480 pcs.
4.9504 €
1 Form C (NO/NC)
SIP
250 mA
12 V
500 Ω
175 V
120 V
5 W
THT
20.32 mm
Order No.:
75P1795
Manufacturer:
Littelfuse
Manufacturer SKU:
HE3621A0540
672 pcs.
2.0468 €
1 Form A (N/O)
SIP
500 mA
5 V
500 Ω
200 V
140 V
10 W
THT
5.08 mm
shielded
First-class reed relays
Reed relays work with the so-called reed switch. It makes it possible to open or close electrical circuits by a magnetic field acting from the outside. These components are used, for example, for signal switching in measuring instruments.The special relays consist of a solenoid coil usually wound from enameled copper wire. The so-called reed switch is located in the center of this coil. Because of their shielding, reed switches can often be packed tightly together without affecting each other. Reed relays are considered to be particularly reliable and also extremely durable.