Signal Lamps, Indicators, Arrays
![LED signal light, 12 V (DC), green, 10 mcd, Mounting Ø 6 mm, pitch 3.5 mm, LED number: 1](/en/images/b7f/8833606877214/95x95/led-signal-light-12-v-dc-green-10-mcd-mounting-6-mm-pitch-3-5-mm-led-number-1.png)
![LED signal light, 12 V (DC), green, 10 mcd, Mounting Ø 6 mm, pitch 3.5 mm, LED number: 1](/en/images/21b/8832196673566/95x95/led-signal-light-12-v-dc-green-10-mcd-mounting-6-mm-pitch-3-5-mm-led-number-1.png)
![LED signal light, 12 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1](/en/images/487/8833496842270/95x95/led-signal-light-12-v-dc-red-10-mcd-mounting-8-mm-pitch-4-3-mm-led-number-1.png)
![LED signal light, 24 V (DC), red, 80 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1](/en/images/40d/8832240746526/95x95/led-signal-light-24-v-dc-red-80-mcd-mounting-8-mm-pitch-4-3-mm-led-number-1.png)
![LED signal light, 24 V (DC), red, 80 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1](/en/images/a2a/8833354432542/95x95/led-signal-light-24-v-dc-red-80-mcd-mounting-8-mm-pitch-4-3-mm-led-number-1.png)
![LED signal light, 24 V (DC), red/green, 30 mcd, Mounting Ø 8 mm, pitch 3.8 mm, LED number: 1](/en/images/d52/8832603127838/95x95/led-signal-light-24-v-dc-red-green-30-mcd-mounting-8-mm-pitch-3-8-mm-led-number-1.png)
![LED signal light, 12 V (AC), 12 V (DC), red, 1.2 cd, Mounting Ø 8 mm, LED number: 1](/en/images/c93/8832565510174/95x95/led-signal-light-12-v-ac-12-v-dc-red-1-2-cd-mounting-8-mm-led-number-1.png)
![LED signal light, 230 V (AC), red, 20 mcd, Mounting Ø 8 mm, LED number: 1](/en/images/ed8/9154598141982/95x95/led-signal-light-230-v-ac-red-20-mcd-mounting-8-mm-led-number-1.png)
![LED signal light, 230 V (AC), green, 10 mcd, Mounting Ø 8 mm, LED number: 1](/en/images/82e/8833531248670/95x95/led-signal-light-230-v-ac-green-10-mcd-mounting-8-mm-led-number-1.png)
![LED signal light, 12 V (AC), 12 V (DC), red, 700 mcd, Mounting Ø 14 mm, LED number: 1](/en/images/019/8832746258462/95x95/led-signal-light-12-v-ac-12-v-dc-red-700-mcd-mounting-14-mm-led-number-1.png)
![LED signal light, 12 V (DC), red, 150 mcd, Mounting Ø 14 mm, pitch 7.2 mm, LED number: 1](/en/images/4c6/8832413728798/95x95/led-signal-light-12-v-dc-red-150-mcd-mounting-14-mm-pitch-7-2-mm-led-number-1.png)
![LED signal light, 230 V (AC), red, 20 mcd, Mounting Ø 14 mm, LED number: 1](/en/images/fe4/8832636452894/95x95/led-signal-light-230-v-ac-red-20-mcd-mounting-14-mm-led-number-1.png)
Signal lamps & signal lights
Signal lamps and signal lights are used to draw attention to certain conditions. They are mostly used for safety purposes, especially as they indicate dangers or other exceptional conditions. In this context, the respective color of the lamp informs about the exact circumstances. Red, for example, indicates a danger, whereas yellow signals a warning. Green indicates that normal conditions currently prevail. The color blue has a special position among the signal colors - it is often associated with a command. Signal lamps are available both as recessed and surface-mounted luminaires. Depending on the application, they differ in type, color, diameter, rated voltage and current, and luminous intensity. In addition to first-class visibility, uncomplicated and simple mounting of the signal lamps is required. In addition to models with thread, threaded ring and central fastening, click-quick fastenings or snap-ins are therefore also increasingly popular for signal lamps.
Advice on your signal lamp at Bürklin Elektronik
In Bürklin Elektronik's extensive product range, you will find signal lamps in both recessed and surface-mounted versions. Do you need advice on selecting your signal lamp or signal light? Or do you have questions about our products? Please contact us! Write to us at [email protected], or use our practical call-back service!