Power Converter
![Bushing current transformer, 50 A, for cables 21 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BB11](/en/images/1a7/P-NSE0-XX-01330P/95x95/bushing-current-transformer-50-a-for-cables-21-mm-w-x-h-x-d-44-x-65-x-30-mm-3nj6920-3bb11.png)
![Current transformer for contactor mounting, (W x H x D) 230 x 195 x 170 mm, 3UF1868-3GA00](/en/images/1ca/P-NSA0-XX-00101P/95x95/current-transformer-for-contactor-mounting-w-x-h-x-d-230-x-195-x-170-mm-3uf1868-3ga00.png)
![Current transformer for transformer neutral point, (W x H x D) 90 x 61 x 140 mm, 3VW9011-0GF30](/en/images/55e/G-I202-XX-43109P/95x95/current-transformer-for-transformer-neutral-point-w-x-h-x-d-90-x-61-x-140-mm-3vw9011-0gf30.png)
![Bushing current transformer, 100 A, for cables 15.2 mm, (H) 6 mm, 3NJ6930-3BD13](/en/images/1a7/P-NSE0-XX-01330P/95x95/bushing-current-transformer-100-a-for-cables-15-2-mm-h-6-mm-3nj6930-3bd13.png)
![Bushing current transformer, 150 A, for cables 14 mm, (W x H x D) 44 x 65 x 48 mm, 3NJ6930-3BE13](/en/images/1a7/P-NSE0-XX-01330P/95x95/bushing-current-transformer-150-a-for-cables-14-mm-w-x-h-x-d-44-x-65-x-48-mm-3nj6930-3be13.png)
![Bushing current transformer, 200 A, for cables 14 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6930-3BF13](/en/images/1a7/P-NSE0-XX-01330P/95x95/bushing-current-transformer-200-a-for-cables-14-mm-w-x-h-x-d-44-x-65-x-30-mm-3nj6930-3bf13.png)
![Bushing current transformer, 300 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BH11](/en/images/1a7/P-NSE0-XX-01330P/95x95/bushing-current-transformer-300-a-for-cables-32-mm-w-x-h-x-d-70-x-88-5-x-58-mm-3nj6940-3bh11.png)
![Bushing current transformer, 100 A, for cables 14 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BD13](/en/images/1a7/P-NSE0-XX-01330P/95x95/bushing-current-transformer-100-a-for-cables-14-mm-w-x-h-x-d-44-x-65-x-30-mm-3nj6920-3bd13.png)
Current transformers for signal transformation
With the help of a current transformer, it is possible to transform the often very high input energies into a processable signal. The flowing currents are regulated down to lower amperages and made measurable. The voltage permitted in the application of the components is below a low-voltage value of 720 volts, which is why they are also referred to as low-voltage current transformers.
Current transformers are available in specific designs: in order to ensure safe and precise measurement, factors such as rated power, accuracy class, design and insulation strength are decisive when choosing the right model. Depending on the design, the products can be primarily divided into clip-on current transformers, cable conversion current transformers, multipole current transformers and wound current transformers.
Powerful current transformers from Bürklin Elektronik
In the Bürklin Elektronik online store, you will find reliable measurement technology for electrical and electronic applications. Use the practical filter option to navigate efficiently to your desired product in the wide range of current transformers! Is the item you are looking for not currently in stock? Please contact our service team! We will take care of your request directly and find the ideal solution. Write us an e-mail or give us a call at any time! We look forward to assisting you with your purchase.