Interference suppression filter
32 items in 77 variations
*incl. VAT plus shipping costs
Item description
![EMC filter, 50 to 60 Hz, 1.4 A, 250 V (DC), 250 VAC, 27 mH, PCB connection, B84110B0000A014](/en/images/1bf/B84110B0000A014/95x95/emc-filter-50-to-60-hz-1-4-a-250-v-dc-250-vac-27-mh-pcb-connection-b84110b0000a014.png)
![EMC filter, 50 to 60 Hz, 25 A, 440/760 VAC, terminal block, B84143A0025R021](/en/images/cae/8988824207390/95x95/emc-filter-50-to-60-hz-25-a-440-760-vac-terminal-block-b84143a0025r021.png)
![EMC filter, 50 to 60 Hz, 200 A, 520/300 VAC, terminal block, B84143A0200R410](/en/images/e65/8988824109086/95x95/emc-filter-50-to-60-hz-200-a-520-300-vac-terminal-block-b84143a0200r410.png)
![EMC filter, 50 to 60 Hz, 180 A, 400/690 VAC, terminal block, B84143B0180S024](/en/images/4d0/8988824010782/95x95/emc-filter-50-to-60-hz-180-a-400-690-vac-terminal-block-b84143b0180s024.png)
![EMC filter, 50 to 60 Hz, 400 A, 520/300 VAC, terminal block, B84143B0400S080](/en/images/072/8988824272926/95x95/emc-filter-50-to-60-hz-400-a-520-300-vac-terminal-block-b84143b0400s080.png)
![EMC filter, 50 to 60 Hz, 600 A, 310/530 VAC, terminal block, B84143B0600S020](/en/images/4d0/8988824010782/95x95/emc-filter-50-to-60-hz-600-a-310-530-vac-terminal-block-b84143b0600s020.png)
Order No.:
74D8067
Manufacturer:
EPCOS
Manufacturer SKU:
B84143B0600S020
1 pcs.
1,378.6388 €
5 pcs.
1,309.7140 €
EMC filter
600 A
310/530 VAC
0.052 mΩ
terminal block
3
-25 °C
100 °C
60 Hz
50 Hz
![EMC filter, 50 to 60 Hz, 2.5 kA, 440/760 VAC, terminal block, B84143B2500S021](/en/images/4d0/8988824010782/95x95/emc-filter-50-to-60-hz-2-5-ka-440-760-vac-terminal-block-b84143b2500s021.png)
![EMC filter, 50 to 60 Hz, 150 A, 300/520 VAC, print terminal, B84144A0150R140](/en/images/e3b/74D8196-1590649774984-1/95x95/emc-filter-50-to-60-hz-150-a-300-520-vac-print-terminal-b84144a0150r140.png)
![EMC filter, 50 to 60 Hz, 3 A, 305/530 VAC, terminal block, B84243A8003U000](/en/images/0b6/9026514878494/95x95/emc-filter-50-to-60-hz-3-a-305-530-vac-terminal-block-b84243a8003u000.png)
Order No.:
74D8203
Manufacturer:
EPCOS
Manufacturer SKU:
B84243A8003U000
1 pcs.
132.8516 €
10 pcs.
119.5593 €
EMC filter
3 A
305/530 VAC
40 mΩ
terminal block
3
-25 °C
100 °C
60 Hz
50 Hz
![IEC plug C14, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 840 µH, faston plug 6.3 mm, B84771C0006A000](/en/images/008/74D8251-1590649804225-1/95x95/iec-plug-c14-50-to-60-hz-6-a-250-v-dc-250-vac-840-h-faston-plug-6-3-mm-b84771c0006a000.png)
![EMC filter, 50 to 60 Hz, 25 A, 500 V (DC), 250 VAC, threaded bolt M6, B85321A2205A250](/en/images/e81/B85321A2945A301/95x95/emc-filter-50-to-60-hz-25-a-500-v-dc-250-vac-threaded-bolt-m6-b85321a2205a250.png)
![EMC filter, 50 to 60 Hz, 200 A, 600 V (DC), 250 VAC, threaded bolt M10, B85321A2405A201](/en/images/e81/B85321A2945A301/95x95/emc-filter-50-to-60-hz-200-a-600-v-dc-250-vac-threaded-bolt-m10-b85321a2405a201.png)