Interference suppression filter
61 items in 141 variations
*incl. VAT plus shipping costs
Item description
Total
Version
min. frequency
max. frequency
Rated voltage (DC)
Rated current
Rated Voltage
Power
Capacity X|Y
ohmic resistance
Connection
Number of phases
min. operating temperature
max. operating temperature
![FN351-50-47 Schaffner Interference suppression filter](/en/images/485/9024030736414/95x95/emc-filter-60-hz-50-a-3x-440-250-vac-22-kw-terminal-block-fn351-50-47.webp)
Order No.:
71D0690
Manufacturer:
Schaffner
Manufacturer SKU:
FN351-50-47
5 pcs.
284.1958 €
EMC filter
60 Hz
50 A
3x 440/250 VAC
22 kW
terminal block
3
-25 °C
85 °C
![FN393E-2.5-05-11 Schaffner Interference suppression filter](/en/images/8ec/9024031031326/95x95/iec-inlet-filter-c14-50-to-400-hz-2-5-a-250-vac-2-mh-faston-plug-6-3-mm-fn393e-2-5-05-11.webp)
![FN5040-10-83 Schaffner Interference suppression filter](/en/images/664/9024031719454/95x95/sine-wave-filter-10-a-525-vac-5-2-mh-terminal-block-fn5040-10-83.webp)
![FN7512-63-M6 Schaffner Interference suppression filter](/en/images/b74/9024031916062/95x95/ac-filter-50-to-60-hz-63-a-250-vac-threaded-bolt-fn7512-63-m6.webp)
![FN9222R-10-06 Schaffner Interference suppression filter](/en/images/d93/9024032047134/95x95/iec-inlet-filter-c14-50-to-400-hz-10-a-250-vac-225-h-faston-plug-6-3-mm-fn9222r-10-06.webp)
Order No.:
71D1147
Manufacturer:
Schaffner
Manufacturer SKU:
FN9222R-10-06
120 pcs.
5.0456 €
IEC inlet filter C14
50 Hz
400 Hz
10 A
250 VAC
X2 100 nF, Y2 2.2 nF
1 MΩ
faston plug 6.3 mm
1
-25 °C
85 °C
![FN9289-2-06 Schaffner Interference suppression filter](/en/images/f70/9024032571422/95x95/iec-inlet-filter-c14-50-to-400-hz-2-a-250-vac-4-4-mh-faston-plug-6-3-mm-fn9289-2-06.webp)
Order No.:
71D1708
Manufacturer:
Schaffner
Manufacturer SKU:
FN9289-2-06
40 pcs.
27.3581 €
IEC inlet filter C14
50 Hz
400 Hz
2 A
250 VAC
X 220 nF, Y 2.2 nF
1000 kΩ
faston plug 6.3 mm
1
-25 °C
85 °C
![FN9290-1-100 Schaffner Interference suppression filter](/en/images/d2f/9024029589534/95x95/iec-inlet-filter-c14-50-to-400-hz-1-a-250-vac-10-9-mh-spring-cage-terminal-fn9290-1-100.webp)
![FN9266-10-06 Schaffner Interference suppression filter](/en/images/1e9/71D2110-1562839571493-1/95x95/iec-inlet-filter-c14-50-to-400-hz-10-a-250-vac-1-15-mh-faston-plug-6-3-mm-fn9266-10-06.webp)
![FN2030A-3-06 Schaffner Interference suppression filter](/en/images/916/9024028540958/95x95/1-stage-filter-50-to-400-hz-3-a-250-v-dc-250-vac-14-mh-faston-plug-6-3-mm-fn2030a-3-06.webp)
Order No.:
71D0077
Manufacturer:
Schaffner
Manufacturer SKU:
FN2030A-3-06
50 pcs.
16.2316 €
1-stage filter
50 Hz
400 Hz
250 V
3 A
250 VAC
X2 330 nF, Y2 470 pF
1 MΩ
faston plug 6.3 mm
1
-25 °C
100 °C
![FN2030Z-20-06 Schaffner Interference suppression filter](/en/images/916/9024028540958/95x95/1-stage-filter-50-to-400-hz-20-a-250-v-dc-250-vac-4-mh-faston-plug-6-3-mm-fn2030z-20-06.webp)
![FN2070A-3-06 Schaffner Interference suppression filter](/en/images/f8a/9024029491230/95x95/2-stage-filter-50-to-400-hz-3-a-250-v-dc-250-vac-9-8-mh-faston-plug-6-3-mm-fn2070a-3-06.webp)
Order No.:
71D0155
Manufacturer:
Schaffner
Manufacturer SKU:
FN2070A-3-06
20 pcs.
23.9547 €
2-stage filter
50 Hz
400 Hz
250 V
3 A
250 VAC
X2 470 nF, Y2 470 pF
470 kΩ
faston plug 6.3 mm
1
-25 °C
100 °C
![FN2090B-4-06 Schaffner Interference suppression filter](/en/images/5bd/FN2090-1-06/95x95/2-stage-filter-50-to-400-hz-4-a-250-v-dc-250-vac-14-mh-faston-plug-6-3-mm-fn2090b-4-06.webp)
Order No.:
71D0223
Manufacturer:
Schaffner
Manufacturer SKU:
FN2090B-4-06
20 pcs.
25.2637 €
2-stage filter
50 Hz
400 Hz
250 V
4 A
250 VAC
X1 0.33 µF
470 kΩ
faston plug 6.3 mm
1
-25 °C
100 °C
![FN2200B-75-34 Schaffner Interference suppression filter](/en/images/cf7/9024029458462/95x95/emc-emi-filter-75-a-1-2-kv-dc-terminal-block-fn2200b-75-34.webp)
![FN2410H-8-44 Schaffner Interference suppression filter](/en/images/cdd/9024028999710/95x95/1-stage-filter-50-to-400-hz-8-a-250-vac-terminal-block-fn2410h-8-44.webp)
![FN258-42-33 Schaffner Interference suppression filter](/en/images/a99/9024029556766/95x95/emc-rfi-filter-60-hz-42-a-3x-520-300-vac-22-kw-terminal-block-fn258-42-33.webp)
Order No.:
71D0334
Manufacturer:
Schaffner
Manufacturer SKU:
FN258-42-33
6 pcs.
283.101 €
EMC/RFI filter
60 Hz
42 A
3x 520/300 VAC
22 kW
terminal block
3
-25 °C
100 °C
![FN258HVIT-16-29 Schaffner Interference suppression filter](/en/images/a99/9024029556766/95x95/emc-rfi-filter-60-hz-16-a-3x-760-440-vac-11-kw-terminal-block-fn258hvit-16-29.webp)
Order No.:
71D0353
Manufacturer:
Schaffner
Manufacturer SKU:
FN258HVIT-16-29
10 pcs.
220.8045 €
EMC/RFI filter
60 Hz
16 A
3x 760/440 VAC
11 kW
terminal block
3
-25 °C
100 °C
![FN3026HP-50-72 Schaffner Interference suppression filter](/en/images/a84/9024029720606/95x95/emc-filter-60-hz-50-a-3x-520-300-vac-30-kw-terminal-block-fn3026hp-50-72.webp)
![FN351H-50-33 Schaffner Interference suppression filter](/en/images/485/9024030736414/95x95/emc-filter-60-hz-50-a-3x-520-300-vac-30-kw-terminal-block-fn351h-50-33.webp)
![FN9264-10-06 Schaffner Interference suppression filter](/en/images/6d2/8832941195294/95x95/iec-inlet-filter-c14-50-to-400-hz-10-a-250-vac-210-h-faston-plug-6-3-mm-fn9264-10-06.webp)
![FN354-12-05 Schaffner Interference suppression filter](/en/images/0ee/9024031064094/95x95/3-phase-neutral-filter-60-hz-12-a-3x-440-250-vac-faston-plug-6-3-mm-fn354-12-05.webp)