SMD Resistors
9 items in 2,161 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Length
Width
Height
min. operating temperature
max. operating temperature
Technology
Order No.:
10E0000
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0000
100 pcs.
0.0017 €
250 pcs.
0.0014 €
500 pcs.
0.0012 €
1000 pcs.
0.0011 €
10000 pcs.
0.0010 €
0 Ω
±1 %
0.0625 W
SMD 0402 (1005)
1 mm
0.5 mm
0.35 mm
-55 °C
155 °C
thick film
Order No.:
10E0002
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0002
100 pcs.
0.0067 €
250 pcs.
0.0058 €
500 pcs.
0.0050 €
1000 pcs.
0.0043 €
5000 pcs.
0.0038 €
0 Ω
±5 %
0.25 W
SMD 1206 (3216)
3.1 mm
1.55 mm
0.55 mm
-55 °C
155 °C
thick film
Order No.:
10E0007
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0007
100 pcs.
0.0023 €
250 pcs.
0.0019 €
500 pcs.
0.0017 €
1000 pcs.
0.0014 €
5000 pcs.
0.0013 €
10 kΩ
±5 %
0.1 W
SMD 0603 (1608)
1.6 mm
0.8 mm
0.45 mm
-55 °C
155 °C
thick film
Order No.:
10E0020
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0020
100 pcs.
0.0013 €
250 pcs.
0.0011 €
500 pcs.
0.0010 €
1000 pcs.
0.0008 €
10000 pcs.
0.0007 €
0 Ω
±5 %
0.0625 W
SMD 0402 (1005)
1 mm
0.5 mm
0.35 mm
-55 °C
155 °C
thick film
Order No.:
10E0021
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0021
100 pcs.
0.0029 €
250 pcs.
0.0025 €
500 pcs.
0.0021 €
1000 pcs.
0.0019 €
5000 pcs.
0.0017 €
10 kΩ
±1 %
0.1 W
SMD 0603 (1608)
1.6 mm
0.8 mm
0.45 mm
-55 °C
155 °C
thick film
Order No.:
10E0032
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0032
100 pcs.
0.0051 €
250 pcs.
0.0045 €
500 pcs.
0.0038 €
1000 pcs.
0.0033 €
5000 pcs.
0.0029 €
10 kΩ
±1 %
0.125 W
SMD 0805 (2012)
2 mm
1.25 mm
0.55 mm
-55 °C
155 °C
thick film
Order No.:
10E0033
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0033
100 pcs.
0.0039 €
250 pcs.
0.0035 €
500 pcs.
0.0030 €
1000 pcs.
0.0026 €
5000 pcs.
0.0023 €
10 kΩ
±5 %
0.125 W
SMD 0805 (2012)
2 mm
1.25 mm
0.55 mm
-55 °C
155 °C
thick film
Order No.:
10E0100
Manufacturer:
by.B
Manufacturer SKU:
BYB-2-10E0100
100 pcs.
0.0086 €
250 pcs.
0.0075 €
500 pcs.
0.0064 €
1000 pcs.
0.0056 €
5000 pcs.
0.0049 €
10 kΩ
±1 %
0.25 W
SMD 1206 (3216)
3.1 mm
1.55 mm
0.55 mm
-55 °C
155 °C
thick film
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.