SMD Resistors
37 items in 528 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter

Order No.:
07E464
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C4309FP500
Total Price: 184.45 € *
5000 pcs.
0.0369 €
43 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E476
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C5609FP500
Total Price: 136.85 € *
5000 pcs.
0.0274 €
56 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E488
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C7509FP500
Total Price: 83.30 € *
5000 pcs.
0.0167 €
75 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E504
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C1100FP500
Total Price: 136.85 € *
5000 pcs.
0.0274 €
110 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E516
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C1500FP500
Total Price: 89.25 € *
5000 pcs.
0.0178 €
150 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E520
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C1600FP500
Total Price: 136.85 € *
5000 pcs.
0.0274 €
160 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E560
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C4300FP500
Total Price: 136.85 € *
5000 pcs.
0.0274 €
430 Ω
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E616
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C1601FP500
Total Price: 136.85 € *
5000 pcs.
0.0274 €
1.6 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E664
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C5101FP500
Total Price: 71.40 € *
5000 pcs.
0.0143 €
5.1 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E700
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C1202FP500
Total Price: 77.35 € *
5000 pcs.
0.0155 €
12 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E736
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C3002FP500
Total Price: 71.40 € *
5000 pcs.
0.0143 €
30 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E848
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C4303FP500
Total Price: 136.85 € *
5000 pcs.
0.0274 €
430 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E8759
Manufacturer:
Vishay
Manufacturer SKU:
MMB02070C1609FB200
Total Price: 245.14 € *
2000 pcs.
0.1226 €
16 Ω
±1 %
1 W
SMD 0207
MELF
Metallfilm
-55 °C
155 °C
5.8 mm
2.2 mm

Order No.:
07E876
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C8203FP500
Total Price: 77.35 € *
5000 pcs.
0.0155 €
820 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
07E880
Manufacturer:
Vishay
Manufacturer SKU:
MCT06030C9103FP500
Total Price: 89.25 € *
5000 pcs.
0.0178 €
910 kΩ
±1 %
0.1 W
SMD 0603 (1608)
Dünnschicht
-55 °C
125 °C
1.55 mm
0.8 mm
0.45 mm

Order No.:
08E931
Manufacturer:
Vishay
Manufacturer SKU:
Y1625100R000Q9R
Total Price: 37.95 € *
1 pcs.
37.9491 €
100 Ω
±0,02 %
0.3 W
SMD 1206 (3216)
Metallfolie
-55 °C
125 °C
3.2 mm
1.6 mm
0.64 mm

Order No.:
09E1000
Manufacturer:
Vishay
Manufacturer SKU:
WSC01/21R000FEA
Total Price: 2,594.20 € *
2000 pcs.
1.2971 €
1 Ω
±1 %
0.5 W
SMD 2012
Drahtgewickelt
-65 °C
175 °C
5.08 mm
2.44 mm

Order No.:
09E1004
Manufacturer:
Vishay
Manufacturer SKU:
WSC01/24R990FEA
Total Price: 2,594.20 € *
2000 pcs.
1.2971 €
4.99 Ω
±1 %
0.5 W
SMD 2012
Drahtgewickelt
-65 °C
175 °C
5.08 mm
2.44 mm

Order No.:
09E1010
Manufacturer:
Vishay
Manufacturer SKU:
WSC2515R5000FEA
Total Price: 2,380.00 € *
2000 pcs.
1.19 €
500 mΩ
±1 %
1 W
SMD 2515
Drahtgewickelt
-65 °C
275 °C
6.35 mm
2.79 mm

Order No.:
09E1012
Manufacturer:
Vishay
Manufacturer SKU:
WSC25151R000FEA
Total Price: 1,737.40 € *
2000 pcs.
0.8687 €
1 Ω
±1 %
1 W
SMD 2515
Drahtgewickelt
-65 °C
275 °C
6.35 mm
2.79 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.