Varistors
26 items in 198 variations
*incl. VAT plus shipping costs
Item description
Order No.:
82E2191
Manufacturer:
EPCOS
Manufacturer SKU:
B72207S0140K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
22 V
18 V
14 V
±10 %
0.02 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2192
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S0140K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
22 V
18 V
14 V
±10 %
0.05 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2193
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S0140K101
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
radial
22 V
18 V
14 V
±10 %
0.1 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2195
Manufacturer:
EPCOS
Manufacturer SKU:
B72205S0200K101
Total Price: 4.17 € *
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
2500 pcs.
0.1845 €
radial
33 V
26 V
20 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2199
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S0200K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
33 V
26 V
20 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E4304
Manufacturer:
EPCOS
Manufacturer SKU:
B72650M0170K072
Total Price: 12.38 € *
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
SMD 3225
27 V
22 V
17 V
±10 %
0.01 W
-40 °C
85 °C
UL, IEC, CECC
Order No.:
82E4366
Manufacturer:
EPCOS
Manufacturer SKU:
B72660M0200K072
Total Price: 11.19 € *
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
SMD 4032
33 V
26 V
20 V
±10 %
0.02 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4500
Manufacturer:
EPCOS
Manufacturer SKU:
B72205S2131K101
Total Price: 0.39 € *
1 pcs.
0.3927 €
100 pcs.
0.2654 €
500 pcs.
0.2178 €
1000 pcs.
0.1702 €
5000 pcs.
0.1595 €
radial
205 V
170 V
130 V
±10 %
0.1 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4528
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S2151K101
Total Price: 18.68 € *
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
2000 pcs.
1.1424 €
radial
240 V
200 V
150 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4564
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S2251K101
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
radial
390 V
320 V
250 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4566
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S2251K101
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
500 pcs.
0.7259 €
1000 pcs.
0.6664 €
2000 pcs.
0.6188 €
radial
390 V
320 V
250 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4572
Manufacturer:
EPCOS
Manufacturer SKU:
B72207S2271K101
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2856 €
1000 pcs.
0.2451 €
2500 pcs.
0.2154 €
radial
430 V
350 V
275 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4664
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S3251K101
Total Price: 1.83 € *
1 pcs.
1.8326 €
10 pcs.
1.3447 €
200 pcs.
1.1067 €
1000 pcs.
0.9401 €
2000 pcs.
0.8092 €
radial
320 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, IEC, CECC, VDE
Order No.:
82E4806
Manufacturer:
EPCOS
Manufacturer SKU:
B72510T0040M062
Total Price: 4.40 € *
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2654 €
1000 pcs.
0.2285 €
2500 pcs.
0.1999 €
SMD 0805
8 V
5.5 V
4 V
±20 %
0.005 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4822
Manufacturer:
EPCOS
Manufacturer SKU:
B72520T0040M062
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
SMD 1206
8 V
5.5 V
4 V
±20 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E4850
Manufacturer:
EPCOS
Manufacturer SKU:
B72530T0040M062
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
2000 pcs.
0.4046 €
SMD 1210
8 V
5.5 V
4 V
±20 %
0.01 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E6448
Manufacturer:
EPCOS
Manufacturer SKU:
B72240B0751K001
Total Price: 61.55 € *
1 pcs.
61.5468 €
10 pcs.
54.1569 €
20 pcs.
52.6932 €
40 pcs.
51.2176 €
160 pcs.
48.2545 €
chassis mounting
1.2 V
970 V
750 V
±10 %
1.4 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E6541
Manufacturer:
EPCOS
Manufacturer SKU:
B72280B0151K001
Total Price: 218.20 € *
1 pcs.
218.1984 €
5 pcs.
207.2742 €
10 pcs.
202.9188 €
20 pcs.
198.5515 €
chassis mounting
240 V
200 V
150 V
±10 %
2 W
32 mm
-40 °C
85 °C
UL, CSA
Order No.:
82E6557
Manufacturer:
EPCOS
Manufacturer SKU:
B72500D0050A060
Total Price: 4.43 € *
25 pcs.
0.1773 €
125 pcs.
0.1309 €
500 pcs.
0.1047 €
2000 pcs.
0.0869 €
5000 pcs.
0.0762 €
SMD 0603
5.6 V
-40 °C
85 °C
IEC, CECC
Order No.:
82E6781
Manufacturer:
EPCOS
Manufacturer SKU:
B72580E0250K062
Total Price: 14.16 € *
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
2000 pcs.
0.8806 €
SMD 1812
39 V
31 V
25 V
±10 %
0.015 W
-55 °C
150 °C
IEC, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance