![DSA30C150PC-TRL Littelfuse Schottky Diodes](/en/images/fa5/CLA30E1200PC-TRL/95x95/schottky-rectifier-diode-150-v-rrm-15-a-to-263ab-dsa30c150pc-trl.webp)
![DSA30C200IB Littelfuse Schottky Diodes](/en/images/18c/DSA15IM45IB/95x95/schottky-rectifier-diode-200-v-rrm-15-a-to-262-dsa30c200ib.webp)
![DSA30I100PA Littelfuse Schottky Diodes](/en/images/34f/DSEP12-12A/95x95/schottky-rectifier-diode-100-v-rrm-30-a-to-220ac-dsa30i100pa.webp)
![DSA50C100HB Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/high-performance-schottky-diode-100-v-rrm-25-a-to-247ad-dsa50c100hb.webp)
![DSA50C100QB Littelfuse Schottky Diodes](/en/images/f17/CMA50E1600QB/95x95/schottky-rectifier-diode-100-v-rrm-25-a-to-3p-dsa50c100qb.webp)
![DSA60C100PB Littelfuse Schottky Diodes](/en/images/0bf/CLA20EF1200PB/95x95/schottky-rectifier-diode-100-v-rrm-30-a-to-220ab-dsa60c100pb.webp)
![DSA60C45HB Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/high-performance-schottky-diode-45-v-rrm-30-a-to-247ad-dsa60c45hb.webp)
![DSA70C100HB Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/schottky-rectifier-diode-100-v-rrm-35-a-to-247ad-dsa70c100hb.webp)
![DSA80C100PB Littelfuse Schottky Diodes](/en/images/0bf/CLA20EF1200PB/95x95/schottky-rectifier-diode-100-v-rrm-40-a-to-220ab-dsa80c100pb.webp)
![DSA80C45HB Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/high-performance-schottky-diode-45-v-rrm-40-a-to-247ad-dsa80c45hb.webp)
![DSA90C200HB Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/schottky-rectifier-diode-200-v-rrm-45-a-to-247ad-dsa90c200hb.webp)
![DSEC120-12AK Littelfuse Schottky Diodes](/en/images/a84/CLA100E1200KB/95x95/high-performance-fast-recovery-diode-1200-v-rrm-60-a-to-264-dsec120-12ak.webp)
![DSEC16-06A Littelfuse Schottky Diodes](/en/images/0bf/CLA20EF1200PB/95x95/high-performance-fast-recovery-diode-600-v-rrm-10-a-to-220ab-dsec16-06a.webp)
![DSEC16-06AC Littelfuse Schottky Diodes](/en/images/9c0/DPG10P400PJ/95x95/high-performance-fast-recovery-diode-600-v-rrm-10-a-isoplus220ab-dsec16-06ac.webp)
![DSEC16-12AS-TRL Littelfuse Schottky Diodes](/en/images/fa5/CLA30E1200PC-TRL/95x95/high-performance-fast-recovery-diode-1200-v-rrm-8-a-to-263ab-dsec16-12as-trl.webp)
![DSEC29-06AC Littelfuse Schottky Diodes](/en/images/9c0/DPG10P400PJ/95x95/high-performance-fast-recovery-diode-600-v-rrm-15-a-isoplus220ab-dsec29-06ac.webp)
![DSEC30-06A Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/high-performance-fast-recovery-diode-600-v-rrm-15-a-to-247ad-dsec30-06a.webp)
![DSEC59-06BC Littelfuse Schottky Diodes](/en/images/9c0/DPG10P400PJ/95x95/high-performance-fast-recovery-diode-600-v-rrm-30-a-isoplus220ab-dsec59-06bc.webp)
![DSEC60-06A Littelfuse Schottky Diodes](/en/images/b99/CLA30E1200HB/95x95/high-performance-fast-recovery-diode-600-v-rrm-30-a-to-247ad-dsec60-06a.webp)
![SP0502BAHTG Littelfuse TVS Diodes](/en/images/226/SP0502BAHTG/95x95/smd-tvs-diode-bidirectional-25-w-5-5-v-sot23-3l-littelfuse-sp0502bahtg.webp)
High quality diodes
Diodes are electrical components that ensure that current flows in only one direction. They consist of a so-called n-semiconductor and a p-semiconductor. Communication between the differently charged conductors creates a balanced boundary layer. If the n-conductor is now connected to the negative pole and the p-conductor to the positive pole of an electrical source, the resulting electrical voltage can move unhindered through the boundary layer.
The direction in which current can now flow unhindered is called the flow direction. In the other direction - the reverse direction - no current can flow. Diodes are therefore used where current flow in only one direction is desired. But diodes are also used where electrical voltage is to be stabilized, limited or controlled.
Large selection of diodes at Bürklin Elektronik
Diodes are often installed as so-called rectifier diodes or bridge rectifiers to convert alternating voltage into direct voltage. They are used, for example, in the operation of household appliances. TVS diodes protect electrical circuits from overvoltage. Zener diodes help stabilize or limit voltages within a system. Also in our range: Schottky diodes, switching diodes, capacitance diodes and current control diodes.
Advice on products and functionality
Do you have any questions about our products, the mode of operation or the field of application of diodes? Feel free to contact our experts at [email protected], or use our convenient callback service.