83101062 | Protective Tubes
Protective hose, inside Ø 28 mm, outside Ø 33.85 mm, BR 80 mm, PE, black, 83101062
Unit Price (€ / mtr.)
2.8084 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83101062, murrplastik
The EW cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The EW cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.
47P0160Applications
- Light mechanical loads
- Plant engineering
- Mechanical engineering
- Control cabinet construction
Technical specifications
Outer diameter | 33.85 mm | |
Bending radius | 80 mm | |
Colour | schwarz | |
Inner diameter | 28 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal width | 29 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |