83101064 | Protective Tubes

Protective hose, inside Ø 35.5 mm, outside Ø 42 mm, BR 100 mm, PE, black, 83101064

Order No.: 47P0177
EAN: 4045005155221
MPN:
83101064
EW M40/P36 SCHWARZ
Series: EW
83101064 Protective Tubes Image 1
83101064 Protective Tubes Image 2
83101064 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
3.5462 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
88.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
3.5462 €

Cable protection conduit, 83101064, murrplastik

The EW cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The EW cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0160

Applications

  • Light mechanical loads
  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 42 mm
Bending radius 100 mm
Colour schwarz
Inner diameter 35.5 mm
Material PE
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 36 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes