83101410 | Protective Tubes

Protective hose, inside Ø 9.9 mm, outside Ø 12.6 mm, BR 35 mm, PE, gray, 83101410

Order No.: 47P0181
EAN: 4045005197559
MPN:
83101410
EWF M12/P09 GRAU
Series: EWF
83101410 Protective Tubes Image 1
83101410 Protective Tubes Image 2
83101410 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
1.3328 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.3328 €

Cable protection conduit, 83101410, murrplastik

The EWF cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The self-extinguishing EWF cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0185

Applications

  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 12.6 mm
Bending radius 35 mm
Colour grau
Inner diameter 9.9 mm
Material PE
max. operating temperature 90 °C
min. operating temperature -20 °C
Nominal width 10 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes