83101418 | Protective Tubes

Protective hose, inside Ø 27.8 mm, outside Ø 34.3 mm, BR 75 mm, PE, gray, 83101418

Order No.: 47P0185
EAN: 4045005311092
MPN:
83101418
EWF M32/P29 GRAU
Series: EWF
83101418 Protective Tubes Image 1
83101418 Protective Tubes Image 2
83101418 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
3.4986 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
87.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
3.4986 €

Cable protection conduit, 83101418, murrplastik

The EWF cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The self-extinguishing EWF cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0185

Applications

  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 34.3 mm
Bending radius 75 mm
Colour grau
Inner diameter 27.8 mm
Material PE
max. operating temperature 90 °C
min. operating temperature -20 °C
Nominal width 29 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes