83101422 | Protective Tubes

Protective hose, inside Ø 47 mm, outside Ø 53.9 mm, BR 95 mm, PE, gray, 83101422

Order No.: 47P0187
EAN: 4045005137784
MPN:
83101422
EWF M50/P48 GRAU
Series: EWF
83101422 Protective Tubes Image 1
83101422 Protective Tubes Image 2
83101422 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
9.1035 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
227.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
9.1035 €

Cable protection conduit, 83101422, murrplastik

The EWF cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free. The self-extinguishing EWF cable protection conduit is characterised by excellent flexibility and good flexural fatigue strength.

47P0185

Applications

  • Plant engineering
  • Mechanical engineering
  • Control cabinet construction
Technical specifications
Outer diameter 53.9 mm
Bending radius 95 mm
Colour grau
Inner diameter 47 mm
Material PE
max. operating temperature 90 °C
min. operating temperature -20 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes