83122260 | Protective Tubes

Protective hose, inside Ø 24.1 mm, outside Ø 34.5 mm, BR 117 mm, thermoplastic elastomer, black, 83122260

Order No.: 47P0234
EAN: 4045005154897
MPN:
83122260
EWX-HY-LS M32/P29 SCHWARZ
Series: EWX-HY-LS
83122260 Protective Tubes Image 1
83122260 Protective Tubes Image 2
83122260 Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
9.9603 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
249.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
9.9603 €

Cable protection conduit, 83122260, murrplastik

The EWX-HY-LS cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For installation of pre-assembled cables, retrofitting or repair of cables. For dynamic applications involving light to medium mechanical loads.

47P0235

Features

  • Very good flexibility
  • Excellent flexural fatigue strength
  • Less wear
  • Good crush resistance
  • Subsequent installation possible
Technical specifications
Outer diameter 34.5 mm
Bending radius 117 mm
Colour schwarz
Inner diameter 24.1 mm
Material Thermoplastisches Elastomer
max. operating temperature 160 °C
min. operating temperature -45 °C
Nominal width 29 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes