5-104656-8 | AMP
Pin header, 80 pole, pitch 1.27 mm, straight, black, 5-104656-8
Order No.: 59F527
MPN:
5-104656-8
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Available in 5 Days: 951 pcs.
Leadtime: 49 Weeks **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
16.4220 €
50 pcs.
15.1130 €
100 pcs.
13.7445 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 5-104656-8, AMP
PCB mount header, vertical, Board-to-Board, 80 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage,.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 80-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |