AC50A | BEHA-AMPROBE
TRMS leakage current clamp AC50A, 60 A (AC), 600 V (DC), 400 V (AC), opening 30 mm, CAT III 600 V
Order No.: 27K0782
EAN: 4099891457655
MPN:
AC50A
3033017
Unit Price (€ / pc.)
439.11 € *
Available: 0 pcs.
Leadtime: On Request **
Leakage current clamp meter, 3033017, BEHA-AMPROBE
Features
- AC current measurement up to 60 A
- Leakage current measurement with a resolution of 0.01 mA
- AC voltage up to 400 V
- Resistance measurement and continuity signal generator
- Min/Max control to display the largest or smallest values in a measurement series
Technical specifications
Version | leakage current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 60 A | |
max. resistance range | 400 Ω | |
min. Measured value (frequency) | 40 Hz | |
max. voltage measuring range (AC) | 400 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |