09 0053 90 14 | binder

Panel plug, 14 pole, THT, screw locking, straight, 09 0053 90 14

Order No.: 66P0125
EAN: 4099889729382
MPN:
09 0053 90 14
Series: 680
09 0053 90 14 binder Other Circular Connectors Image 1
09 0053 90 14 binder Other Circular Connectors Image 2
09 0053 90 14 binder Other Circular Connectors Image 3
09 0053 90 14 binder Other Circular Connectors Image 4
09 0053 90 14 binder Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.3395 €
50 pcs.
13.1852 €
100 pcs.
12.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale

680 Series, Miniature Connectors 09 0053 90 14

 

General characteristics
Connector style: flange connector
Connector design: pin straight
Connector latching: screw
Connection type: dip soldering
Protection class: IP40
Limit temperature: -40 to 85 °C
Tightening torque: 0.5 - 1 Nm (nut)
Mechanical life: > 500 mating cycles

Electrical characteristics
Rated voltage: 60 V
Rated impulse voltage: 500 V
Rated current (40°C): 3 A
Insulation resistance: ≥ 10¹⁰ Ω
Pollution degree: 1
Overvoltage category: I
Insulation group: III
EMC suitability: unshielded

Materials
Material housing: zinc die casting nickel plated
Material contact body: PBT (UL94 V-0)
Material contact: CuZn (brass)
Contact surface: Au (gold)

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection THT
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei