CRL0805-FW-R060ELF | Bourns Electronics GmbH

Resistor, thick film, SMD 0805 (2012), 60 mΩ, 0.125 W, ±1 %, CRL0805-FW-R060ELF

Order No.: 07E3090
EAN: 4099879177353
MPN:
CRL0805-FW-R060ELF
Series: CRL
CRL0805-FW-R060ELF Bourns Electronics GmbH SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
827.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1654 €

SMD Thick film resistor, CRL0805-FW-R060ELF, Bourns

Resistor, Thick film, SMD 0805, 60 mΩ, 0.125 W, ±1 %

Features

  • Values from 0.02 to 9.10 ohms
  • Tape and reel packaging
  • RoHS compliant
Technical specifications
ohmscher Widerstand 60 mΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes