SOB863860 | Celduc Relais

Solid state relay, 17-30 VAC/DC, AC on/off random, 24-600 VAC, 35 A, screw mounting, SOB863860

Order No.: 45P4892
EAN: 3760283300866
MPN:
SOB863860
SOB863860 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
154.6762 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
2,938.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
154.6762 €

Solid state relay, SOB863860, Celduc Relais

The SOB863860 is a dual solid state relay designed for most types of loads.

Features

  • Different possibilities for input connector
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Nennstrom 35 A
Spannung 24-600 VAC
Steuerspannung 17-30 VAC/DC
Spannung V RRM (Spitzensperrspannung) 1200 V
Schaltart AC ein/aus Zufällig
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes