SON867040 | Celduc Relais
Solid state relay, 6-32 VDC, zero voltage switching, 50-480 VAC, 75 A, screw mounting, SON867040
Order No.: 45P4927
EAN: 3760283302617
MPN:
SON867040
Unit Price (€ / pc.)
129.4482 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Solid state relay, SON867040, Celduc Relais
The SON867040 is a low noise solid state relay designed for most type of loads.
Features
- Low conducted emission noise for residential application
- Over-voltage protection by thyristor turn on
- Large control range with input current limiter
- Green LED visualization on the input
- Over-voltage protection on input (transil)
- IP20 protection by flaps on terminals
Technical specifications
Nennstrom | 75 A | |
Spannung | 50-480 VAC | |
Steuerspannung | 6-32 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Schaltart | nullspannungsschaltend | |
Montage | Schraubmontage | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |