DN-651126 | DIGITUS

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 VDC, DN-651126

Order No.: 73F9083
EAN: 4016032462835
MPN:
DN-651126
DN-651126 DIGITUS ETHERNET switches Image 1
DN-651126 DIGITUS ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
117.4768 € *
Available: 1 pcs.
Available in 7 Days: 130 pcs.
Leadtime: 7 Weeks **
Total Price:
117.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.4768 €

Network switch, DN-651126, DIGITUS

The industrial flat gigabit switch was developed for harsh environments in which it is exposed to moisture, temperature fluctuations, and vibrations. With a temperature range of -40 °C to 80 °C, it can be used under the most adverse of conditions. The flat, fanless casing saves space and additional energy costs. It guarantees constant availability in highly sensitive sectors such as transport, production, and security surveillance. The simple plug-and-play system lets the industrial flat gigabit switch be quickly integrated into the respective environment. With its gigabit connectivity, it is a flexible and cost-effective solution for industrial environments.

Features
  • 5 x 10/100/1000 Base-TX Ethernet ports
  • Automatic cable recognition - Auto MDI/MDI-X Function
  • Supports standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3x
  • Store and forward technology for optimized data transfer
  • Automatic speed and half/full duplex detection/adjustment
  • Robust, flat metal case
  • Excellent protection against short circuits
  • Lightning and surge protection
  • Fanless design
  • Excellent protection against short circuits
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 12-48 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes