DEM 20231 SYH-PY | Display Elektronik
Alphanumerisches Display 2x20 STN LED wide-temp. DEM 20231 SYH-PY
Order No.: 71S337
EAN: 4099879003959
MPN:
DEM 20231 SYH-PY
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: On Request **
LCD-Module, DEM 20121 SYH-LY, Display Elektronik
FEATURES
- Power Supply Voltage 5.0 V
- Driving Scheme : 1/8 Duty Cycle, 1/4 Bias
- Viewing Direction: 6 O’clock
- Display Format: 20x1 Characters
Technical specifications
Display | 2 x 20 character | |
Viewing area (width) | 83 mm | |
Viewing range (height) | 18.6 mm | |
Width | 116 mm | |
Thickness | 8.6 mm | |
type of backlight | LED | |
Background color | yellow/green | |
Height | 37 mm | |
IC controller/driver | HD44780 compatible | |
Image | positive | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN yellow/green | |
Character height | 5.55 mm | |
Character set | English-Japanese |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |