1868751 | DYMO
Labelling tape cartridge, 12 mm, tape white, font black, 7 m, 1868751
Order No.: 17L2337
EAN: 071701001306
MPN:
1868751
XTL All Pupose Vinyl
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Vinyl labels, 1868751, DYMO
Features
- Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
- Durable thermal transfer printing technology - label text won’t smear or fade
- From textured surfaces to cables, vinyl labels are ideal for almost any labelling application
- Tape Width: 12 mm / Tape Length: 7 m
- For use with Dymo XTL 300 & XTL 500
Technical specifications
Band color | weiß | |
Width | 12 mm | |
Suitable for | XTL-300/XTL-500 | |
Length | 7 m | |
Material | Vinyl | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |