82-4151.0133 | eao

Indicator 16 mm, 12 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Green, Silver

Order No.: 12G0754
MPN:
82-4151.0133
Series: 82
82-4151.0133 eao Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
16.9337 €
10 pcs.
16.0888 €
15 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator, 82-4151.0133, eao

Indicator 16 mm, 12 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Green, Silver.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour silber
Farbe der Beleuchtung grün
Protection class IP65/IP67
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes