GEP-2681 | EFB-Elektronik

Ethernet switch, managed, 26 ports, 1 Gbit/s, GEP-2681

Order No.: 26P2570
EAN: 4015867198964
MPN:
GEP-2681
GEP-2681 EFB-Elektronik ETHERNET switches Image 1
GEP-2681 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
872.1986 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
872.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
872.1986 €

Ethernet switch, GEP-2681, EFB Elektronik

The LevelOne GEP-2681 L3 Lite Managed PoE+ Switch is a next-generation Ethernet Switch offering full suite of L2 features, better PoE functionality and usability, including advanced L3 features such as Static Route that delivers better cost performance and lower total cost of ownership in Enterprise networks via fiber or copper connections. LevelOne GEP-2681 is ideal to deliver management simplicity, intuitive user experience, and lower total cost of ownership. The embedded Device Managed System is designed to be extremely easy-touse/manage/install IP Phone, IP Cam, or WifiAP for Enterprise Applications.

Features

  • IEEE-802.3af / at PoE compliance with PoE detection
  • PoE+ up to 30 W pro Port
  • QoS, VLAN, LACP, Port mirrowing, Autonegotiation and Auto MDI/MDIX
  • Management: SNMP, WEB, RMON
Technical specifications
Ausführung Ethernet PoE Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 26
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes