ICOC-HDMI2-4-020 | EFB Elektronik
Connecting cable, 2 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), ICOC-HDMI2-4-020
Order No.: 26P1518
EAN: 8054529025916
MPN:
ICOC-HDMI2-4-020
Unit Price (€ / pc.)
7.8064 € *
Available: 3 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 1 Week **
HDMI Kabel, ICOC-HDMI2-4-020, EFB Elektronik
The ICOC-HDMI2-4-020 is a high speed connection cable with ethernet, also triple shielded with resistant connectors for a better performance. This cable fully meets the requirements of world standard HDMI. All cable materials are 100% RoHS compliant and lead-free.
Features
- High-speed, two-way communication up to 100 Mbps
- Compliant with HDMI High Speed
- Molded PVC
- No need of a separate audio cable
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |