K5431SW.10 | EFB Elektronik
Connecting cable, 10 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), K5431SW.10
Order No.: 25P9047
EAN: 4049759227456
MPN:
K5431SW.10
Unit Price (€ / pc.)
21.3605 € *
Available: 2 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
HDMI cable, K5431SW.10, EFB Elektronik
This black 0.5 m HighSpeed HDMI Cable with Ethernet supports 4K60 Hz and has A-A St-St connectors.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |