K2413SW.1,5 | EFB-Elektronik
Modular cable, RJ11 plug, straight to RJ11 plug, straight, 1.5 m, black, K2413SW.1,5
Order No.: 25P6536
EAN: 4049759120634
MPN:
K2413SW.1,5
Modular cable, K2413SW.1,5, EFB
Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 1.5 m, black.
Technical specifications
Connection (1) | RJ11 plug, straight | |
Connection (2) | RJ11 plug, straight | |
Version | modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 1.5 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |