A10045012030 | FTcap

Electrolytic capacitor, 10 µF, 450 V (DC), -10/+30 %, axial, Ø 12 mm, A10045012030

Order No.: 14D2193
EAN: 4099891763442
MPN:
A10045012030
1010022
Series: Serie A
A10045012030 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,094.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.0472 €
5000 pcs.
1.0115 €
10000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010022, FTcap

The 1010022 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 12 mm
Kapazität 10 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 450 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes