PROFITEST PRIME AC | Gossen Metrawatt

Testing device for electrical systems and machines, M516H

Order No.: 24K2392
EAN: 4012932136449
MPN:
PROFITEST PRIME AC
M516H
Series: PROFITEST PRIME
PROFITEST PRIME AC Gossen Metrawatt VDE-Testers, Equipment Testers Image 1
PROFITEST PRIME AC Gossen Metrawatt VDE-Testers, Equipment Testers Image 2
PROFITEST PRIME AC Gossen Metrawatt VDE-Testers, Equipment Testers Image 3
Image may differ
Unit Price (€ / pc.)
6,604.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6,604.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,604.50 €

Test instrument, PROFITEST PRIME AC, Gossen Metrawatt

The PROFITEST PRIME AC is a test instrument for testing the effectiveness of protective measures in electrical installations per IEC 60364-6, machines and systems per IEC 60204-1, low-voltage switchgear and controlgear assemblies per IEC 61439-1, PV systems per DIN EN 62446-1 and electric charging stations per DIN EN 61851-1.

Features

  • Testing of RCMs and IMDs
  • Measurement of leakage and differential current
  • Measurement of temperature and humidity
  • Mains and battery operation (with limited functionality)
  • Bluetooth and USB interfaces
  • Intuitive operation
  • Efficient work
  • Standards-compliant testing
  • Legally secure documentation
Technical specifications
Version Gerätetester
Measurement Standard VDE 0100/600
Degree of protection (IP) IP40/IP65
Batteries 3 x Lithium
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes