24020040010 | Harting

Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 24-48 VDC, 24020040010

Order No.: 45F5725
EAN: 4099891550714
MPN:
24020040010
24 02 004 0010
24020040010 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
160.2811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.2811 €

Industrial ethernet switch, 24020040010, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 4, 10/100 Mbit/s (RJ45-Ports): 4, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 4
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes