24020062120 | Harting

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24-54 VDC, 24020062120

Order No.: 45F5837
EAN: 4099891550974
MPN:
24020062120
24 02 006 2120
Harting
24020062120 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
808.1528 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
808.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
808.1528 €

Industrial ethernet switch, 24020062120, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 8, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24-54 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes