24030042100 | Harting

Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24-48 VDC, 24030042100

Order No.: 45F5524
EAN: 4099891550066
MPN:
24030042100
24 03 004 2100
Harting
24030042100 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
448.2254 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
448.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.2254 €

Industrial ethernet switch, 24030042100, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 6, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 6
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes