24034050010 | Harting

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24-48 VDC, 24034050010

Order No.: 45F6149
EAN: 4099891551940
MPN:
24034050010
24 03 405 0010
24034050010 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
519.8039 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
519.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
519.8039 €

Industrial ethernet switch, 24034050010, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 5, 10/100/1000 Mbit/s (RJ45-Ports): 5 x, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes