15210242601333 | Harting
Socket header, 24 pole, pitch 1.27 mm, straight, black, 15210242601333
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Orientation | straight | |
Pin number | 24 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |