401-32180 | HellermannTyton

Shrink-molded connector end housings, 3:1, straight, S1 (34/34 mm), S2 (23/10 mm), 401-32180

Order No.: 42P5847
EAN: 5022660634987
MPN:
401-32180
132-1-G-PO-X-BK
401-32180 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
40.8884 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
408.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
40.8884 €

Shrink moulded part, 401-32180, HellermannTyton

The 401-32180 is a heat shrinkable moulded shape for use in electrical and electronic cable harness applications.

Technical specifications
Version gerade
Colour schwarz
Inner diameter after shrinkage 2 10 mm
Inner diameter side 1 (after shrinkage) 34 mm
Inner diameter side 1 (before shrinkage) 34 mm
Inner diameter before shrinkage 2 23 mm
contains glue inside No
Length 102 mm
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 3:1
Wall thickness 1.8 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes