166-23906 | HellermannTyton
45° hose screw fitting, M32, 29 mm, PA/brass, nickel plated, IP66, black, (L) 133 mm, 166-23906
Unit Price (€ / pc.)
100.8763 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10,087.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
100.8763 €
Elbow fitting, 166-23906, HellermannTyton
The 166-23906 is a elbow fitting with cable seal and strain relief.
Features
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Thread size | M32 | |
Nominal width | 29 mm | |
Material | PA/Messing, vernickelt | |
Colour | schwarz | |
Length | 133 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |