51561 | HELUKABEL
Switching wire, halogen free, HELUTHERM 400, 10 mm², AWG 8, beige, outer Ø 5.8 mm, 51561
Unit Price (€ / mtr.)
36.057 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 51561, HELUKABEL
The 51561 is a single core with a wide temperature range. Suited for use in the aviation and aerospace industry, in power stations, in engine design as well as in chemical, steel and metallurgical plants.
Features
- Halogen-free
Technical specifications
Outer diameter | 5.8 mm | |
AWG cross-section | AWG 8 | |
Colour | beige | |
Halogen free | Yes | |
Conductor category | CL.2 = stranded | |
Cable material | nickel | |
Cable cross-section | 10 mm² | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C to 90 °C | |
Temperature range (unmoved) | -60 °C to 400 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |