OGT101 | IFM electronic
Diffuse sensor, 10-400 mm, PNP, 10-30 VDC, M12-connector, IP65, OGT101
Order No.: 82P7193
EAN: 4021179243124
MPN:
OGT101
Unit Price (€ / pc.)
101.5903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.59 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5903 €
3 pcs.
98.7819 €
5 pcs.
96.1282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OGT101, IFM electronic
Features
- Very long range
- For use in conveying and materials handling
- Intuitive setting of the sensitivity via potentiometer
- Excellent price/performance ratio
- Low-cost alternative to units with metal housing
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 10-400 mm | |
Product type | Reflexlichttaster | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |